MAX6225BESA+T | |
---|---|
DigiKey Part Number | 175-MAX6225BESA+TTR-ND - Tape & Reel (TR) 175-MAX6225BESA+TCT-ND - Cut Tape (CT) 175-MAX6225BESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6225BESA+T |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.12% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6225BESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.5µVp-p | |
Noise - 10Hz to 10kHz | 1.3µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |
10 | ¥55.61800 | ¥556.18 |
25 | ¥53.03240 | ¥1,325.81 |
100 | ¥46.04710 | ¥4,604.71 |
250 | ¥43.97780 | ¥10,994.45 |
500 | ¥40.09740 | ¥20,048.70 |
1,000 | ¥34.92355 | ¥34,923.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.63008 | ¥84,075.20 |