MAX6106EUR+T | ||
---|---|---|
DigiKey Part Number | MAX6106EUR+TTR-ND - Tape & Reel (TR) MAX6106EUR+TCT-ND - Cut Tape (CT) MAX6106EUR+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6106EUR+T | |
Description | IC VREF SERIES 0.4% SOT23-3 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.4% 5 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6106EUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 25µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98400 | ¥109.84 |
25 | ¥10.36360 | ¥259.09 |
100 | ¥8.83000 | ¥883.00 |
250 | ¥8.29144 | ¥2,072.86 |
500 | ¥7.25510 | ¥3,627.55 |
1,000 | ¥6.01129 | ¥6,011.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.59674 | ¥13,991.85 |
5,000 | ¥5.38944 | ¥26,947.20 |
12,500 | ¥5.18215 | ¥64,776.88 |