MAX4644EUT+T | |
---|---|
DigiKey Part Number | MAX4644EUT+TTR-ND - Tape & Reel (TR) MAX4644EUT+TCT-ND - Cut Tape (CT) MAX4644EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4644EUT+T |
Description | IC SWITCH SPDT X 1 4OHM SOT6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4644EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 5ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.21700 | ¥282.17 |
25 | ¥26.67880 | ¥666.97 |
100 | ¥23.12230 | ¥2,312.23 |
250 | ¥21.93644 | ¥5,484.11 |
500 | ¥19.68350 | ¥9,841.75 |
1,000 | ¥16.60053 | ¥16,600.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.77051 | ¥39,426.28 |
5,000 | ¥15.17763 | ¥75,888.15 |