MAX4569EUK+T | |
---|---|
DigiKey Part Number | 175-MAX4569EUK+TTR-ND - Tape & Reel (TR) 175-MAX4569EUK+TCT-ND - Cut Tape (CT) 175-MAX4569EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4569EUK+T |
Description | IC SWITCH SPST-NCX1 70OHM SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 70Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4569EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
10 | ¥27.42900 | ¥274.29 |
25 | ¥25.93320 | ¥648.33 |
100 | ¥22.47540 | ¥2,247.54 |
250 | ¥21.32268 | ¥5,330.67 |
500 | ¥19.13296 | ¥9,566.48 |
1,000 | ¥16.13618 | ¥16,136.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.32938 | ¥38,323.45 |
5,000 | ¥14.75308 | ¥73,765.40 |