MAX4163EUA+ | ||
---|---|---|
DigiKey Part Number | MAX4163EUA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX4163EUA+ | |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4163EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.115V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 25µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.38900 | ¥453.89 |
50 | ¥42.90860 | ¥2,145.43 |
100 | ¥37.18670 | ¥3,718.67 |
250 | ¥35.28016 | ¥8,820.04 |
500 | ¥31.65672 | ¥15,828.36 |
1,000 | ¥26.69844 | ¥26,698.44 |
2,500 | ¥25.36353 | ¥63,408.83 |