MCP4661T-103E/ML | ||
---|---|---|
DigiKey Part Number | MCP4661T-103E/MLTR-ND - Tape & Reel (TR) MCP4661T-103E/MLCT-ND - Cut Tape (CT) MCP4661T-103E/MLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP4661T-103E/ML | |
Description | IC DGTL POT 10KOHM 257TAP 16QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 257 Taps I2C Interface 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP4661T-103E/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 257 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Mute, Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
25 | ¥11.30040 | ¥282.51 |
100 | ¥10.24360 | ¥1,024.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥10.24360 | ¥33,803.88 |