MAX3467ESA+T | ||
---|---|---|
DigiKey Part Number | MAX3467ESA+TR-ND - Tape & Reel (TR) MAX3467ESA+CT-ND - Cut Tape (CT) MAX3467ESA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3467ESA+T | |
Description | IC TRANSCEIVER FULL 1/1 8SOIC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3467ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.24400 | ¥412.44 |
25 | ¥38.99120 | ¥974.78 |
100 | ¥33.79210 | ¥3,379.21 |
250 | ¥32.05880 | ¥8,014.70 |
500 | ¥28.76638 | ¥14,383.19 |
1,000 | ¥24.26076 | ¥24,260.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.04771 | ¥57,619.27 |