MAX3421EEHJ+ | |
---|---|
DigiKey Part Number | MAX3421EEHJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3421EEHJ+ |
Description | IC USB PERIPH/HOST CNTRL 32TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI Interface 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3421EEHJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.40000 | ¥133.40 |
10 | ¥122.58200 | ¥1,225.82 |
25 | ¥117.49880 | ¥2,937.47 |
80 | ¥103.52500 | ¥8,282.00 |
360 | ¥98.44422 | ¥35,439.92 |
720 | ¥92.09303 | ¥66,306.98 |