MAX3311EUB+T | ||
---|---|---|
DigiKey Part Number | MAX3311EUB+TTR-ND - Tape & Reel (TR) MAX3311EUB+TCT-ND - Cut Tape (CT) MAX3311EUB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3311EUB+T | |
Description | IC TXRX FULL 1/1 10UMAX/USOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS232 10-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3311EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 480Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.85000 | ¥408.50 |
25 | ¥38.61680 | ¥965.42 |
100 | ¥33.46870 | ¥3,346.87 |
250 | ¥31.75212 | ¥7,938.03 |
500 | ¥28.49104 | ¥14,245.52 |
1,000 | ¥24.02860 | ¥24,028.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.82717 | ¥57,067.92 |