MAX33073EASA+ | ||
---|---|---|
DigiKey Part Number | 505-MAX33073EASA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX33073EASA+ | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.81600 | ¥458.16 |
25 | ¥43.68360 | ¥1,092.09 |
100 | ¥37.92960 | ¥3,792.96 |
300 | ¥36.22540 | ¥10,867.62 |
500 | ¥33.02900 | ¥16,514.50 |
1,000 | ¥28.76720 | ¥28,767.20 |
2,500 | ¥27.70169 | ¥69,254.22 |