MAX32664GWEA+T | ||
---|---|---|
DigiKey Part Number | 175-MAX32664GWEA+TTR-ND - Tape & Reel (TR) 175-MAX32664GWEA+TCT-ND - Cut Tape (CT) 175-MAX32664GWEA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX32664GWEA+T | |
Description | FIXED FUNCTION UC W/ BOOTLOADER | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX32664GWEA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP (1.55x1.57) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.85000 | ¥45.85 |
10 | ¥34.36500 | ¥343.65 |
25 | ¥30.54560 | ¥763.64 |
50 | ¥29.01860 | ¥1,450.93 |
100 | ¥28.25440 | ¥2,825.44 |
500 | ¥23.67280 | ¥11,836.40 |
1,000 | ¥22.14544 | ¥22,145.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.38181 | ¥53,454.53 |