MAX32660GTP+ | ||
---|---|---|
DigiKey Part Number | MAX32660GTP+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX32660GTP+ | |
Description | IC MCU 32BIT 256KB FLASH 20TQFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit Single-Core 96MHz 256KB (256K x 8) FLASH 20-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX32660GTP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.82100 | ¥278.21 |
75 | ¥26.30493 | ¥1,972.87 |
150 | ¥22.79733 | ¥3,419.60 |
300 | ¥21.62833 | ¥6,488.50 |
525 | ¥19.40690 | ¥10,188.62 |
1,050 | ¥16.36732 | ¥17,185.69 |
2,550 | ¥15.54895 | ¥39,649.82 |
5,025 | ¥14.96439 | ¥75,196.06 |