MAX3225ECUP+ | |
---|---|
DigiKey Part Number | MAX3225ECUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3225ECUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225ECUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.99000 | ¥72.99 |
10 | ¥65.96600 | ¥659.66 |
74 | ¥62.89432 | ¥4,654.18 |
148 | ¥54.61122 | ¥8,082.46 |
296 | ¥52.15655 | ¥15,438.34 |
518 | ¥47.55452 | ¥24,633.24 |
1,036 | ¥41.41843 | ¥42,909.49 |