MAX31820PARMCR+ | |
---|---|
DigiKey Part Number | MAX31820PARMCR+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31820PARMCR+ |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX31820PARMCR+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 3.7V | |
Resolution | 11 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 10°C ~ 45°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥16.78800 | ¥167.88 |
25 | ¥14.92120 | ¥373.03 |
50 | ¥14.17600 | ¥708.80 |
100 | ¥13.80240 | ¥1,380.24 |
500 | ¥13.13496 | ¥6,567.48 |