MAX3162ECAI+T | ||
---|---|---|
DigiKey Part Number | MAX3162ECAI+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX3162ECAI+T | |
Description | IC TRANSCEIVER FULL 2/2 28SSOP | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3162ECAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |