MAX28200EWC+T | |
---|---|
DigiKey Part Number | 505-MAX28200EWC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX28200EWC+T |
Description | IC MCU 16BIT 16KB FLASH 12WLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MAXQ MAXQ® Microcontroller IC 16-Bit 16KB (16K x 8) FLASH 12-WLP (1.67x1.77) |
EDA/CAD Models | MAX28200EWC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MAXQ | |
Core Size | 16-Bit | |
Speed | - | |
Connectivity | I2C | |
Peripherals | PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | A/D 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLP (1.67x1.77) | |
Package / Case | 12-XFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.53406 | ¥18,835.15 |
5,000 | ¥7.25501 | ¥36,275.05 |