MAX25431ATGB/VY+ | ||
---|---|---|
DigiKey Part Number | 505-MAX25431ATGB/VY+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX25431ATGB/VY+ | |
Description | AUTO H-BRIDGE BUCK BOOST CONT | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SWTQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX25431ATGB/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 36V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-SWTQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.09000 | $2.09 |
10 | $1.87400 | $18.74 |
25 | $1.76760 | $44.19 |
100 | $1.50590 | $150.59 |
490 | $1.23724 | $606.25 |
980 | $1.02515 | $1,004.65 |
2,940 | $0.95445 | $2,806.08 |
5,390 | $0.91910 | $4,953.95 |