MAX22088GTG+ | ||
---|---|---|
DigiKey Part Number | 505-MAX22088GTG+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX22088GTG+ | |
Description | IC TRANSCEIVER 24TQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX22088GTG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 200kbps | |
Voltage - Supply | 4.6V ~ 24V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.56000 | ¥495.60 |
75 | ¥47.25307 | ¥3,543.98 |
150 | ¥41.02920 | ¥6,154.38 |
300 | ¥39.18540 | ¥11,755.62 |
525 | ¥35.72787 | ¥18,757.13 |
1,050 | ¥31.11781 | ¥32,673.70 |
2,550 | ¥29.96528 | ¥76,411.46 |