MAX20480DATEJ/VY+ | ||
---|---|---|
DigiKey Part Number | 505-MAX20480DATEJ/VY+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX20480DATEJ/VY+ | |
Description | 7-CHAUTO SOC POWER MONITOR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 7 Channel 16-SW-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX20480DATEJ/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 7 | |
Voltage - Threshold | 7 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 28.8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥58.11400 | ¥581.14 |
25 | ¥55.41320 | ¥1,385.33 |
80 | ¥48.11400 | ¥3,849.12 |
230 | ¥45.95130 | ¥10,568.80 |
490 | ¥41.89665 | ¥20,529.36 |
980 | ¥36.49063 | ¥35,760.82 |