TLV320AIC32IRHBT | ||
---|---|---|
DigiKey Part Number | 296-21123-2-ND - Tape & Reel (TR) 296-21123-1-ND - Cut Tape (CT) 296-21123-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV320AIC32IRHBT | |
Description | IC STEREO AUDIO CODEC 32-VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV320AIC32IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 92 / 100 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.14000 | ¥81.14 |
10 | ¥73.31500 | ¥733.15 |
25 | ¥69.90680 | ¥1,747.67 |
100 | ¥60.69980 | ¥6,069.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥57.97160 | ¥14,492.90 |
500 | ¥52.85632 | ¥26,428.16 |
1,250 | ¥46.03617 | ¥57,545.21 |