MAX17640CATA+ | |
---|---|
DigiKey Part Number | 505-MAX17640CATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17640CATA+ |
Description | IC REG BUCK ADJ 400MA 8TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 400mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17640CATA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 53.4V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12000 | ¥191.20 |
25 | ¥18.03440 | ¥450.86 |
100 | ¥15.36460 | ¥1,536.46 |