MAX17506ATP+ | ||
---|---|---|
DigiKey Part Number | MAX17506ATP+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX17506ATP+ | |
Description | IC REG BUCK ADJ 5A 20TQFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 5A 20-WQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17506ATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥71.29000 | ¥712.90 |
25 | ¥67.97680 | ¥1,699.42 |
80 | ¥59.02313 | ¥4,721.85 |
230 | ¥56.37039 | ¥12,965.19 |
490 | ¥51.39639 | ¥25,184.23 |
980 | ¥44.76456 | ¥43,869.27 |