MAX17270ENE+T | ||
---|---|---|
DigiKey Part Number | 175-MAX17270ENE+TTR-ND - Tape & Reel (TR) 175-MAX17270ENE+TCT-ND - Cut Tape (CT) 175-MAX17270ENE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17270ENE+T | |
Description | IC REG BCK BST PROG TRPL 16WLP | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 0.8V 3 Output 1.2A 16-XFBGA, WLBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17270ENE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.175V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLP (1.77x1.77) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.93000 | ¥45.93 |
10 | ¥41.23500 | ¥412.35 |
25 | ¥38.98080 | ¥974.52 |
100 | ¥33.78440 | ¥3,378.44 |
250 | ¥32.05208 | ¥8,013.02 |
500 | ¥28.76028 | ¥14,380.14 |
1,000 | ¥24.25571 | ¥24,255.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.04293 | ¥57,607.32 |