MAX16072RS29D2+T | ||
---|---|---|
DigiKey Part Number | MAX16072RS29D2+TTR-ND - Tape & Reel (TR) MAX16072RS29D2+TCT-ND - Cut Tape (CT) MAX16072RS29D2+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX16072RS29D2+T | |
Description | IC SUPERVISOR 1 CHANNEL 4UCSP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX16072RS29D2+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 34ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-UCSP (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.14000 | ¥31.14 |
10 | ¥27.94200 | ¥279.42 |
25 | ¥26.41880 | ¥660.47 |
100 | ¥22.89690 | ¥2,289.69 |
250 | ¥21.72260 | ¥5,430.65 |
500 | ¥19.49162 | ¥9,745.81 |
1,000 | ¥16.43870 | ¥16,438.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.61678 | ¥39,041.95 |
5,000 | ¥15.02967 | ¥75,148.35 |