Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.9 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECS Series, 25-60W - Short Form |
Other Related Documents | |
Product Training Modules | IEC 60601 3rd Edition Medical Safeties |
Video File | XP Power ECS25-60 Series: 25-60 Watts |
Environmental Information | |
Featured Product | ECS25-60 AC/DC Converters |
HTML Datasheet | ECS Series, 25-60W - Short Form |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.6018 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.92000 | ¥268.92 |
5 | ¥260.85600 | ¥1,304.28 |
10 | ¥252.76800 | ¥2,527.68 |
25 | ¥242.05840 | ¥6,051.46 |
100 | ¥225.88980 | ¥22,588.98 |
Attribute | Description |
---|---|
Other Names | 1470-1289 |
Standard Package | 1 |