MAX14850ASE+T | ||
---|---|---|
DigiKey Part Number | MAX14850ASE+TTR-ND - Tape & Reel (TR) MAX14850ASE+TCT-ND - Cut Tape (CT) MAX14850ASE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX14850ASE+T | |
Description | DGTL ISO 600VRMS 6CH GP 16SOIC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 600Vrms 6 Channel 2Mbps, 50Mbps 1.5kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14850ASE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/4 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 600Vrms | |
Common Mode Transient Immunity (Min) | 1.5kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.21600 | ¥282.16 |
25 | ¥26.67720 | ¥666.93 |
100 | ¥23.12080 | ¥2,312.08 |
250 | ¥21.93504 | ¥5,483.76 |
500 | ¥19.68224 | ¥9,841.12 |
1,000 | ¥16.59946 | ¥16,599.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.76950 | ¥39,423.75 |
5,000 | ¥15.17665 | ¥75,883.25 |