MAX13450EAUD+T | ||
---|---|---|
DigiKey Part Number | 175-MAX13450EAUD+TTR-ND - Tape & Reel (TR) 175-MAX13450EAUD+TCT-ND - Cut Tape (CT) 175-MAX13450EAUD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX13450EAUD+T | |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX13450EAUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.14800 | ¥481.48 |
25 | ¥45.51920 | ¥1,137.98 |
100 | ¥39.45080 | ¥3,945.08 |
250 | ¥37.42740 | ¥9,356.85 |
500 | ¥33.58362 | ¥16,791.81 |
1,000 | ¥28.32356 | ¥28,323.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.90738 | ¥67,268.45 |