MAX11611EEE+T | ||
---|---|---|
DigiKey Part Number | MAX11611EEE+TTR-ND - Tape & Reel (TR) MAX11611EEE+TCT-ND - Cut Tape (CT) MAX11611EEE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX11611EEE+T | |
Description | IC ADC 10BIT SAR 16QSOP | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX11611EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 94.4k | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
10 | ¥60.79000 | ¥607.90 |
25 | ¥57.96120 | ¥1,449.03 |
100 | ¥50.32740 | ¥5,032.74 |
250 | ¥48.06540 | ¥12,016.35 |
500 | ¥43.82446 | ¥21,912.23 |
1,000 | ¥38.16969 | ¥38,169.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.75594 | ¥91,889.85 |