MAX11300GTL+T | |
---|---|
DigiKey Part Number | 175-MAX11300GTL+TTR-ND - Tape & Reel (TR) 175-MAX11300GTL+TCT-ND - Cut Tape (CT) 175-MAX11300GTL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11300GTL+T |
Description | IC ADC/DAC 12BIT 400K 40TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 400k SPI 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11300GTL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 20 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.87000 | ¥129.87 |
10 | ¥119.38000 | ¥1,193.80 |
25 | ¥114.43160 | ¥2,860.79 |
100 | ¥100.82230 | ¥10,082.23 |
250 | ¥95.87400 | ¥23,968.50 |
500 | ¥89.68844 | ¥44,844.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥79.17331 | ¥197,933.27 |