DS3920T-001+T | ||
---|---|---|
DigiKey Part Number | 175-DS3920T-001+TTR-ND - Tape & Reel (TR) 175-DS3920T-001+TCT-ND - Cut Tape (CT) 175-DS3920T-001+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS3920T-001+T | |
Description | IC CURRENT MIRROR SOT6 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Current Mirror Regulator 20mA SOT-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | DS3920T-001+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Mirror | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.97V ~ 76V | |
Current - Output | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49800 | ¥144.98 |
25 | ¥13.68000 | ¥342.00 |
100 | ¥11.65650 | ¥1,165.65 |
250 | ¥10.94472 | ¥2,736.18 |
500 | ¥9.57670 | ¥4,788.35 |
1,000 | ¥7.93491 | ¥7,934.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.38769 | ¥18,469.22 |
5,000 | ¥7.11406 | ¥35,570.30 |