DS32KHZS | ||
---|---|---|
DigiKey Part Number | DS32KHZS-ND | |
Manufacturer | ||
Manufacturer Product Number | DS32KHZS | |
Description | XTAL OSC TCXO 32.7680KHZ CMOS | |
Customer Reference | ||
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS32KHZS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±7.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 220µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Size / Dimension | 0.412" L x 0.300" W (10.46mm x 7.62mm) | |
Height - Seated (Max) | 0.105" (2.67mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |