DS1819AR-5+T&R | |
---|---|
DigiKey Part Number | DS1819AR-5+T&RTR-ND - Tape & Reel (TR) DS1819AR-5+T&RCT-ND - Cut Tape (CT) DS1819AR-5+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1819AR-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1819AR-5+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.00500 | ¥440.05 |
25 | ¥41.60440 | ¥1,040.11 |
100 | ¥36.05780 | ¥3,605.78 |
250 | ¥34.20856 | ¥8,552.14 |
500 | ¥30.69524 | ¥15,347.62 |
1,000 | ¥25.88754 | ¥25,887.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.59317 | ¥73,779.51 |