PC400J00000F | ||
---|---|---|
DigiKey Part Number | 1855-1047-2-ND - Tape & Reel (TR) 1855-1047-1-ND - Cut Tape (CT) 1855-1047-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PC400J00000F | |
Description | OPTOISO 3.75KV OPEN COLL 5MFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator Open Collector 3750Vrms 1 Channel CMTI 5-MFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 6µs, 3µs | |
Rise / Fall Time (Typ) | 100ns, 50ns | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-MFP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PC400J00000F Specification |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Site Transfer 14/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥16.93600 | ¥169.36 |
100 | ¥13.03090 | ¥1,303.09 |
500 | ¥11.77974 | ¥5,889.87 |
1,000 | ¥10.12320 | ¥10,123.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.57099 | ¥28,712.97 |
6,000 | ¥9.35014 | ¥56,100.84 |
Attribute | Description |
---|---|
Other Names | 425-2140-6-ND 1855-1047-6 425-2140-6 425-2140-1-ND 425-2140-1 425-2140-2 425-2140-2-ND 1855-1047-1 1855-1047-2 |
Standard Package | 3,000 |