DS1100LZ-50+T | ||
---|---|---|
DigiKey Part Number | 175-DS1100LZ-50+TTR-ND - Tape & Reel (TR) 175-DS1100LZ-50+TCT-ND - Cut Tape (CT) 175-DS1100LZ-50+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS1100LZ-50+T | |
Description | IC DELAY LINE 5TAP 50NS 8SOIC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 50ns 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1100LZ-50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 10ns | |
Tap Increment | 10 ns | |
Available Total Delays | 50ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.18000 | ¥86.18 |
10 | ¥77.85100 | ¥778.51 |
25 | ¥74.23200 | ¥1,855.80 |
100 | ¥64.45580 | ¥6,445.58 |
250 | ¥61.55884 | ¥15,389.71 |
500 | ¥56.12728 | ¥28,063.64 |
1,000 | ¥48.88506 | ¥48,885.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.07444 | ¥117,686.10 |