TCS34715FN | ||
---|---|---|
DigiKey Part Number | TCS34715FNTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TCS34715FN | |
Description | IC COLOR CONV LIGHT-DGTL 6-DFN | |
Customer Reference | ||
Detailed Description | Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output | I2C | |
Resolution (Bits) | 16 b | |
Features | Gain Control, Interrupt, Sleep Mode | |
Voltage - Supply | 2.7 V ~ 3.3 V | |
Current - Supply (Max) | 330µA @ 3V | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 6-SMD Module | |
Base Product Number |