OHS3150U | ||
---|---|---|
DigiKey Part Number | 365-1577-ND | |
Manufacturer | ||
Manufacturer Product Number | OHS3150U | |
Description | SENSOR HALL EFFECT ANALOG TO92-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | OHS3150U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 6V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 5mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.66000 | ¥37.66 |
100 | ¥35.53070 | ¥3,553.07 |
250 | ¥34.12820 | ¥8,532.05 |
500 | ¥33.00636 | ¥16,503.18 |
1,000 | ¥32.07133 | ¥32,071.33 |
2,500 | ¥31.13628 | ¥77,840.70 |