AS5311-ATST-500 | ||
---|---|---|
DigiKey Part Number | AS5311-ATST-500TR-ND - Tape & Reel (TR) AS5311-ATST-500CT-ND - Cut Tape (CT) AS5311-ATST-500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5311-ATST-500 | |
Description | ROTARY ENCODER MAGNETIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Magnetic PWM | |
Datasheet | Datasheet | |
EDA/CAD Models | AS5311-ATST-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | - | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.00000 | ¥116.00 |
10 | ¥91.84600 | ¥918.46 |
25 | ¥87.00920 | ¥2,175.23 |
100 | ¥74.92590 | ¥7,492.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥70.09174 | ¥35,045.87 |
1,000 | ¥66.46624 | ¥66,466.24 |