SPL DP90_3 | ||
---|---|---|
DigiKey Part Number | 475-SPLDP90_3TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SPL DP90_3 | |
Description | 67000 | |
Customer Reference | ||
Detailed Description | Laser Diode 905nm 65W 9V 20A 0201 (0603 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Wavelength | 905nm | |
Voltage - Input | 9V | |
Current Rating (Amps) | 20A | |
Power (Watts) | 65W | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥67.87654 | ¥135,753.08 |