PLT5 520_B1-6 | |
---|---|
DigiKey Part Number | 475-PLT5520_B1-6-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 520_B1-6 |
Description | 67000 |
Customer Reference | |
Detailed Description | Laser Diode 520nm 30mW 6.9V 120mA, 140mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Wavelength | 520nm | |
Voltage - Input | 6.9V | |
Current Rating (Amps) | 120mA, 140mA | |
Power (Watts) | 30mW | |
Package / Case | TO-56-3 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥130.33935 | ¥26,067.87 |