LZ4-V0UB0R-00U4 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-V0UB0R-00U4-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ4-V0UB0R-00U4 | |
Description | EMITTER UV 1A 385NM-390NM MCPB | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 385nm ~ 390nm 14.8V 1A 4800mW/sr @ 700mA 110° Star Array |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 4800mW/sr @ 700mA | |
Wavelength | 385nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 14.8V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Star Array | |
Base Product Number |