LZ4-V0UBH0-00U4 | |
---|---|
DigiKey Part Number | 475-LZ4-V0UBH0-00U4-ND |
Manufacturer | |
Manufacturer Product Number | LZ4-V0UBH0-00U4 |
Description | LED MOD ROUND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 700mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.40mm | |
Light Emitting Surface (LES) | 6.20mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.23000 | ¥296.23 |
10 | ¥231.92700 | ¥2,319.27 |
80 | ¥202.58675 | ¥16,206.94 |