LZ4-40CW08-0065 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-40CW08-0065-ND | |
Manufacturer | ||
Manufacturer Product Number | LZ4-40CW08-0065 | |
Description | LED MOD LZ4 WHT STARBOARD 6500K | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LZ4 White, Cool Starboard | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-40CW08-0065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 890lm (695lm ~ 1085lm) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12.6V | |
Lumens/Watt @ Current - Test | 101 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 75 (Typ) | |
Viewing Angle | 90° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 5.40mm | |
Light Emitting Surface (LES) | 5.60mm Dia | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.04000 | ¥155.04 |
10 | ¥116.93700 | ¥1,169.37 |
80 | ¥98.22913 | ¥7,858.33 |
480 | ¥90.21077 | ¥43,301.17 |
960 | ¥85.19894 | ¥81,790.98 |