LZ4-00CW08-0055 | ||
---|---|---|
DigiKey Part Number | 475-LZ4-00CW08-0055TR-ND - Tape & Reel (TR) 475-LZ4-00CW08-0055CT-ND - Cut Tape (CT) 475-LZ4-00CW08-0055DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LZ4-00CW08-0055 | |
Description | LED LZ4 COOL WHITE 5500K SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LZ4 White, Cool 5500K 12.6V 700mA 90° 2828 (7070 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LZ4-00CW08-0055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 782lm (695lm ~ 868lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12.6V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.01000 | ¥115.01 |
10 | ¥86.76100 | ¥867.61 |
100 | ¥72.88140 | ¥7,288.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥72.88188 | ¥18,220.47 |
500 | ¥66.93226 | ¥33,466.13 |
750 | ¥64.45320 | ¥48,339.90 |
1,250 | ¥63.21377 | ¥79,017.21 |