LY Y876-Q2T1-26-Z | |
---|---|
DigiKey Part Number | 475-LYY876-Q2T1-26-ZTR-ND - Tape & Reel (TR) 475-LYY876-Q2T1-26-ZCT-ND - Cut Tape (CT) 475-LYY876-Q2T1-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY Y876-Q2T1-26-Z |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.35500 | ¥23.55 |
100 | ¥1.57250 | ¥157.25 |
500 | ¥1.08786 | ¥543.93 |
1,000 | ¥0.90663 | ¥906.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81593 | ¥2,447.79 |
6,000 | ¥0.77061 | ¥4,623.66 |
15,000 | ¥0.70261 | ¥10,539.15 |
30,000 | ¥0.65728 | ¥19,718.40 |
75,000 | ¥0.60289 | ¥45,216.75 |