KP CSLNM1.F1-8N7P-A-0-1000-R18 | |
---|---|
DigiKey Part Number | 475-KPCSLNM1.F1-8N7P-A-0-1000-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP CSLNM1.F1-8N7P-A-0-1000-R18 |
Description | LED OSTAR GREEN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Green 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 172 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 515lm (400lm ~ 630lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.33423 | ¥17,334.23 |
2,000 | ¥16.61741 | ¥33,234.82 |
5,000 | ¥16.29158 | ¥81,457.90 |