LW Y1SG-AEBE-GKJM-1-Z | ||
---|---|---|
DigiKey Part Number | 475-LWY1SG-AEBE-GKJM-1-ZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LW Y1SG-AEBE-GKJM-1-Z | |
Description | LED COOL WHITE DIFFUSED SMD R/A | |
Customer Reference | ||
Detailed Description | White, Cool 8200K LED Indication - Discrete 3.3V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 0.80mm W | |
Height (Max) | 0.90mm |