LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000 In Stock | 2,000 : ¥1.37129 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | Standard | Colorless | Clear | 495mcd | Irregular | - | 2.85V | 20mA | 120° | Surface Mount, Right Angle | 470nm | - | - | 2-SMD, J-Lead | SMD | 2.45mm L x 1.20mm W | 0.90mm | |||
4,000 In Stock | 2,000 : ¥1.37129 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 3150mcd | Irregular | - | 2.85V | 20mA | 120° | Surface Mount, Right Angle | 523nm | - | - | 2-SMD, J-Lead | SMD | 2.45mm L x 1.20mm W | 0.90mm | |||
0 In Stock Check Lead Time | 2,000 : ¥1.37129 Tape & Reel (TR) | Tape & Reel (TR) | Active | White | Standard | Yellow | Diffused | 1600mcd | - | - | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 8200K | - | - | 2-SMD, J-Lead | 2-SMD | 2.80mm L x 1.20mm W | 0.90mm | |||
0 In Stock Check Lead Time | 6,000 : ¥1.27989 Tape & Reel (TR) | Tape & Reel (TR) | Active | White | Standard | Yellow | Diffused | 1600mcd | - | - | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 8200K | - | - | 2-SMD, J-Lead | 2-SMD | 2.80mm L x 1.20mm W | 0.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | Standard | Yellow | Diffused | 1900mcd | Rectangle with Flat Top | 1.80mm x 0.60mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 8200K | - | - | 2-SMD, No Lead | SMD | 2.80mm L x 1.20mm W | 0.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | Standard | Yellow | Diffused | 1900mcd | Rectangle with Flat Top | 1.80mm x 0.60mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 8200K | - | - | 2-SMD, No Lead | SMD | 2.80mm L x 1.20mm W | 0.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | Standard | Yellow | Diffused | 1300mcd | Rectangle with Flat Top | 1.80mm x 0.60mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 8200K | - | - | 2-SMD, No Lead | SMD | 2.50mm L x 0.80mm W | 0.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | Standard | Yellow | Diffused | 1300mcd | Rectangle with Flat Top | 1.80mm x 0.60mm | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 8200K | - | - | 2-SMD, No Lead | SMD | 2.50mm L x 0.80mm W | 0.90mm |