LT P4SG-V1AB-36-1-20-R18F-Z | |
---|---|
DigiKey Part Number | 475-LTP4SG-V1AB-36-1-20-R18F-ZTRINACTIVE-ND - Tape & Reel (TR) 475-LTP4SG-V1AB-36-1-20-R18F-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT P4SG-V1AB-36-1-20-R18F-Z |
Description | LED POINTLED GREEN SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm |