LS P47K-J1K2-1-Z | |
---|---|
DigiKey Part Number | 475-LSP47K-J1K2-1-ZTR-ND - Tape & Reel (TR) 475-LSP47K-J1K2-1-ZCT-ND - Cut Tape (CT) 475-LSP47K-J1K2-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS P47K-J1K2-1-Z |
Description | LED RED CLEAR SMD BOTTOM ENTRY |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.54620 | ¥154.62 |
500 | ¥1.06932 | ¥534.66 |
1,000 | ¥0.89116 | ¥891.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80202 | ¥2,406.06 |
6,000 | ¥0.75747 | ¥4,544.82 |
15,000 | ¥0.69063 | ¥10,359.45 |
30,000 | ¥0.64608 | ¥19,382.40 |
75,000 | ¥0.59261 | ¥44,445.75 |