LA L296-Q2R2-1-0-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LAL296-Q2R2-1-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LAL296-Q2R2-1-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LAL296-Q2R2-1-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA L296-Q2R2-1-0-20-R18-Z |
Description | LED AMBER DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Amber 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.54870 | ¥154.87 |
500 | ¥1.07136 | ¥535.68 |
1,000 | ¥0.89286 | ¥892.86 |
2,000 | ¥0.80357 | ¥1,607.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75893 | ¥3,794.65 |
10,000 | ¥0.69197 | ¥6,919.70 |
25,000 | ¥0.64732 | ¥16,183.00 |
50,000 | ¥0.59375 | ¥29,687.50 |
125,000 | ¥0.56920 | ¥71,150.00 |